EPF8452AQC160-4
vs
EPF8452LC84-3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
PLASTIC, QFP-160
|
QCCJ, LDCC84,1.2SQ
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
336 LOGIC ELEMENTS
|
452 FLIP FLOPS; 336 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V)
|
Clock Frequency-Max |
357 MHz
|
|
JESD-30 Code |
S-PQFP-G160
|
S-PQCC-J84
|
JESD-609 Code |
e0
|
e0
|
Length |
28 mm
|
29.3116 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
120
|
64
|
Number of Inputs |
120
|
68
|
Number of Logic Cells |
336
|
336
|
Number of Outputs |
116
|
64
|
Number of Terminals |
160
|
84
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 120 I/O
|
4 DEDICATED INPUTS, 64 I/O
|
Output Function |
REGISTERED
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Equivalence Code |
QFP160,1.2SQ
|
LDCC84,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.07 mm
|
5.08 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
29.3116 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
84
|
Peak Reflow Temperature (Cel) |
|
220
|
|
|
|
Compare EPF8452AQC160-4 with alternatives
Compare EPF8452LC84-3 with alternatives