EPF8282ATC100-4
vs
EPF81500RC304-2
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, TQFP-100
|
FQFP, QFP304,1.7SQ,20
|
Pin Count |
100
|
304
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
208 LOGIC ELEMENTS
|
1500 FLIP FLOPS; 1296 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V)
|
Clock Frequency-Max |
357 MHz
|
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G304
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
40 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
78
|
204
|
Number of Inputs |
78
|
208
|
Number of Logic Cells |
208
|
1296
|
Number of Outputs |
74
|
204
|
Number of Terminals |
100
|
304
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 78 I/O
|
4 DEDICATED INPUTS, 204 I/O
|
Output Function |
REGISTERED
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
FQFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
QFP304,1.7SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
235
|
220
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.27 mm
|
4.5 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
14 mm
|
40 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
3A991.D
|
|
|
|
Compare EPF8282ATC100-4 with alternatives
Compare EPF81500RC304-2 with alternatives