EPF8282ATC100-4
vs
EPF81500AGC280-2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
PLASTIC, TQFP-100
|
PGA, PGA280,19X19
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
208 LOGIC ELEMENTS
|
CAN ALSO OPERATE AT 5V SUPPLY
|
Clock Frequency-Max |
357 MHz
|
417 MHz
|
JESD-30 Code |
S-PQFP-G100
|
S-CPGA-P280
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
49.78 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
78
|
208
|
Number of Inputs |
78
|
208
|
Number of Logic Cells |
208
|
1296
|
Number of Outputs |
74
|
204
|
Number of Terminals |
100
|
280
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 78 I/O
|
4 DEDICATED INPUTS, 208 I/O
|
Output Function |
REGISTERED
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
LFQFP
|
PGA
|
Package Equivalence Code |
TQFP100,.63SQ
|
PGA280,19X19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
GRID ARRAY
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.27 mm
|
5.081 mm
|
Supply Voltage-Max |
5.25 V
|
3.6 V
|
Supply Voltage-Min |
4.75 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
14 mm
|
49.78 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
PGA
|
Pin Count |
|
280
|
ECCN Code |
|
3A991.D
|
Peak Reflow Temperature (Cel) |
|
220
|
Propagation Delay |
|
1.7 ns
|
|
|
|
Compare EPF8282ATC100-4 with alternatives
Compare EPF81500AGC280-2 with alternatives