EPF6016TI144-2N vs EPF6016TC144-3 feature comparison

EPF6016TI144-2N Intel Corporation

Buy Now Datasheet

EPF6016TC144-3 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description LFQFP, LFQFP, QFP144,.63SQ,20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO CONFIGURABLE WITH 5V VCC CAN ALSO BE USED 16000 LOGIC GATES
Clock Frequency-Max 153 MHz 133 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 117 117
Number of Inputs 117 117
Number of Outputs 117 117
Number of Terminals 144 144
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 117 I/O 4 DEDICATED INPUTS, 117 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFP
Pin Count 144
Number of Logic Cells 1320
Package Equivalence Code QFP144,.63SQ,20
Peak Reflow Temperature (Cel) 220
Technology CMOS
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 20

Compare EPF6016TI144-2N with alternatives

Compare EPF6016TC144-3 with alternatives