EPF6016ATI144-3
vs
EPF6016ATC144-2N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
LFQFP, QFP144,.63SQ,20
LFQFP, QFP144,.63SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE USED 16000 LOGIC GATES
CAN ALSO BE USED 16000 LOGIC GATES
Clock Frequency-Max
133 MHz
153 MHz
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
117
117
Number of Inputs
117
117
Number of Logic Cells
1320
1320
Number of Outputs
117
117
Number of Terminals
144
144
Organization
4 DEDICATED INPUTS, 117 I/O
4 DEDICATED INPUTS, 117 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.63SQ,20
QFP144,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare EPF6016ATI144-3 with alternatives
Compare EPF6016ATC144-2N with alternatives