EPF6016ATC144-2N vs EPF6016AQC208-1N feature comparison

EPF6016ATC144-2N Intel Corporation

Buy Now Datasheet

EPF6016AQC208-1N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description LFQFP, QFP144,.63SQ,20 FQFP, QFP208,1.2SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE USED 16000 LOGIC GATES CAN ALSO BE USED 16000 LOGIC GATES
Clock Frequency-Max 153 MHz 172 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G208
JESD-609 Code e3 e2
Length 20 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 117 171
Number of Inputs 117 171
Number of Logic Cells 1320 1320
Number of Outputs 117 171
Number of Terminals 144 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 117 I/O 4 DEDICATED INPUTS, 171 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FQFP
Package Equivalence Code QFP144,.63SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN Matte Tin/Copper (Sn/Cu)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 28 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 208
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 40

Compare EPF6016ATC144-2N with alternatives

Compare EPF6016AQC208-1N with alternatives