EPF6010ATC144-2
vs
EPF6010ATI144-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
TQFP-144
LFQFP, QFP144,.63SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
11.5
Average Weight (mg)
1299.6
CO2e (mg)
14945.4
Category CO2 Kg
11.5
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Candidate List Date
2015-06-15
Additional Feature
CAN ALSO BE USED 10000 LOGIC GATES
ALSO CONFIGURABLE WITH 5V VCC
Clock Frequency-Max
153 MHz
172 MHz
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
102
102
Number of Inputs
102
102
Number of Logic Cells
880
880
Number of Outputs
102
102
Number of Terminals
144
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 102 I/O
4 DEDICATED INPUTS, 102 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.63SQ,20
QFP144,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
144
Peak Reflow Temperature (Cel)
220
Compare EPF6010ATC144-2 with alternatives
Compare EPF6010ATI144-1 with alternatives