EPF10K50VQC240-2N
vs
EPF10K50VQI240-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
FQFP, QFP240,1.3SQ,20
PLASTIC, QFP-240
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e3
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
189
189
Number of Inputs
189
310
Number of Logic Cells
2880
2880
Number of Outputs
189
310
Number of Terminals
240
240
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 189 I/O
4 DEDICATED INPUTS, 189 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
0.4 ns
0.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
QFP
Pin Count
240
Peak Reflow Temperature (Cel)
220
Time@Peak Reflow Temperature-Max (s)
20
Compare EPF10K50VQC240-2N with alternatives
Compare EPF10K50VQI240-2 with alternatives