EPF10K50GC403-3
vs
EPF10K50GC403-4
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
IPGA, SPGA403M,37X37
|
IPGA, SPGA403M,37X37
|
Pin Count |
403
|
403
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
2880 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
2880 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max |
66.67 MHz
|
62.89 MHz
|
JESD-30 Code |
S-CPGA-P403
|
S-CPGA-P403
|
JESD-609 Code |
e0
|
e0
|
Length |
49.78 mm
|
49.78 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
310
|
310
|
Number of Inputs |
310
|
310
|
Number of Logic Cells |
2880
|
2880
|
Number of Outputs |
310
|
310
|
Number of Terminals |
403
|
403
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 310 I/O
|
4 DEDICATED INPUTS, 310 I/O
|
Output Function |
REGISTERED
|
REGISTERED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
IPGA
|
IPGA
|
Package Equivalence Code |
SPGA403M,37X37
|
SPGA403M,37X37
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, INTERSTITIAL PITCH
|
GRID ARRAY, INTERSTITIAL PITCH
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
0.6 ns
|
0.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.026 mm
|
5.026 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
49.78 mm
|
49.78 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EPF10K50GC403-3 with alternatives
Compare EPF10K50GC403-4 with alternatives