EPF10K30AQC240-2 vs EPF10K30AQI240-3N feature comparison

EPF10K30AQC240-2 Intel Corporation

Buy Now Datasheet

EPF10K30AQI240-3N Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description PLASTIC, QFP-240 PLASTIC, QFP-240
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
Samacsys Modified On 2020-03-22 14:22:14
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2015-06-15
Additional Feature 1728 LOGIC ELEMENTS; 216 LABS 1728 LOGIC ELEMENTS; 216 LABS
Clock Frequency-Max 80 MHz 80 MHz
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e3
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 189 189
Number of Inputs 246 189
Number of Logic Cells 1728 1728
Number of Outputs 246 189
Number of Terminals 240 240
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 189 I/O 4 DEDICATED INPUTS, 189 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.7 ns 0.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 2 1

Compare EPF10K30AQC240-2 with alternatives

Compare EPF10K30AQI240-3N with alternatives