EPF10K30AFC256-2N vs EPF10K30RI208-4N feature comparison

EPF10K30AFC256-2N Intel Corporation

Buy Now Datasheet

EPF10K30RI208-4N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FINE LINE, BGA-256 RQFP-208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1728 LOGIC ELEMENTS; 216 LABS 1728 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 80 MHz 62.89 MHz
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e1 e3
Length 17 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 191 147
Number of Inputs 191 147
Number of Logic Cells 1728 1728
Number of Outputs 191 147
Number of Terminals 256 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 191 I/O 4 DEDICATED INPUTS, 147 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HFQFP
Package Equivalence Code BGA256,16X16,40 HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.7 ns 0.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 17 mm 28 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 208
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare EPF10K30AFC256-2N with alternatives

Compare EPF10K30RI208-4N with alternatives