EPF10K20TC144-3N
vs
EPF10K10TC144-3N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
TQFP-144
TQFP-144
Pin Count
144
144
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
102
102
Number of Inputs
102
102
Number of Logic Cells
1152
576
Number of Outputs
102
102
Number of Terminals
144
144
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 102 I/O
4 DEDICATED INPUTS, 102 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.63SQ,20
QFP144,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
0.5 ns
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
20 mm
20 mm
Base Number Matches
2
2
Compare EPF10K20TC144-3N with alternatives
Compare EPF10K10TC144-3N with alternatives