EPF10K200EGC599-1 vs EPF10K200EGI599-3 feature comparison

EPF10K200EGC599-1 Altera Corporation

Buy Now Datasheet

EPF10K200EGI599-3 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code PGA PGA
Package Description 62.50 X 62.50 MM, PGA-599 IPGA, SPGA599,47X47
Pin Count 599 599
Reach Compliance Code unknown compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 9984 LOGIC ELEMENTS
Clock Frequency-Max 140 MHz
JESD-30 Code S-CPGA-P599 S-CPGA-P599
JESD-609 Code e0 e0
Length 62.484 mm 62.484 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 470 470
Number of Inputs 470 470
Number of Logic Cells 9984 9984
Number of Outputs 470 470
Number of Terminals 599 599
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 470 I/O 470 I/O
Output Function MIXED MIXED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA IPGA
Package Equivalence Code SPGA599,47X47 SPGA599,47X47
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, INTERSTITIAL PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.4 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 62.484 mm 62.484 mm
Base Number Matches 1 1

Compare EPF10K200EGC599-1 with alternatives

Compare EPF10K200EGI599-3 with alternatives