EPF10K200EBI600-2
vs
EPF10K200SBI600-1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
45 X 45 MM, 1.27 MM PITCH, BGA-600
|
BGA, BGA600,35X35,50
|
Pin Count |
600
|
600
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
9984 LOGIC ELEMENTS
|
|
Clock Frequency-Max |
140 MHz
|
|
JESD-30 Code |
S-PBGA-B600
|
S-PBGA-B600
|
JESD-609 Code |
e0
|
e0
|
Length |
45 mm
|
45 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
470
|
470
|
Number of Inputs |
470
|
470
|
Number of Logic Cells |
9984
|
9984
|
Number of Outputs |
470
|
470
|
Number of Terminals |
600
|
600
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
470 I/O
|
470 I/O
|
Output Function |
MIXED
|
MIXED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA600,35X35,50
|
BGA600,35X35,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
0.6 ns
|
9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.93 mm
|
1.93 mm
|
Supply Voltage-Max |
2.7 V
|
2.7 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
45 mm
|
45 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EPF10K200EBI600-2 with alternatives
Compare EPF10K200SBI600-1 with alternatives