EPF10K130EQI240-2N
vs
EPF10K100EFC256-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
BGA
Package Description
FQFP, QFP240,1.3SQ,20
17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256
Pin Count
240
256
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G240
S-PBGA-B256
JESD-609 Code
e3
e0
Length
32 mm
17 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
186
191
Number of Inputs
186
191
Number of Logic Cells
6656
4992
Number of Outputs
186
191
Number of Terminals
240
256
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
186 I/O
191 I/O
Output Function
MIXED
MIXED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
BGA
Package Equivalence Code
QFP240,1.3SQ,20
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
GRID ARRAY
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
0.5 ns
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
2.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1 mm
Terminal Position
QUAD
BOTTOM
Width
32 mm
17 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
220
Time@Peak Reflow Temperature-Max (s)
20
Compare EPF10K130EQI240-2N with alternatives
Compare EPF10K100EFC256-2 with alternatives