EPF10K130EQC240-1 vs EPF10K100BFI256-3 feature comparison

EPF10K130EQC240-1 Altera Corporation

Buy Now Datasheet

EPF10K100BFI256-3 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP BGA
Package Description 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 BGA, BGA256,16X16,40
Pin Count 240 256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G240 S-PBGA-B256
JESD-609 Code e0 e0
Length 32 mm 17 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 186 191
Number of Inputs 186 191
Number of Logic Cells 6656 4992
Number of Outputs 186 191
Number of Terminals 240 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 186 I/O 191 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP BGA
Package Equivalence Code QFP240,1.3SQ,20 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.3 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 2.1 mm
Supply Voltage-Max 2.625 V 2.7 V
Supply Voltage-Min 2.375 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 32 mm 17 mm
Base Number Matches 3 2

Compare EPF10K130EQC240-1 with alternatives

Compare EPF10K100BFI256-3 with alternatives