EPF10K100EQI240-2
vs
EP1K100QC208-3N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
FQFP, QFP240,1.3SQ,20
PLASTIC, QFP-208
Pin Count
240
208
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G240
S-PQFP-G208
JESD-609 Code
e0
e3
Length
32 mm
28 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
189
Number of Inputs
189
147
Number of Logic Cells
4992
Number of Outputs
189
147
Number of Terminals
240
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
189 I/O
147 I/O
Output Function
MIXED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
220
245
Programmable Logic Type
LOADABLE PLD
FIELD PROGRAMMABLE GATE ARRAY
Propagation Delay
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
28 mm
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
30
Compare EPF10K100EQI240-2 with alternatives
Compare EP1K100QC208-3N with alternatives