EPF10K100EQC208-3 vs EP1K100QC208-3N feature comparison

EPF10K100EQC208-3 Intel Corporation

Buy Now Datasheet

EP1K100QC208-3N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FQFP, QFP208,1.2SQ,20 PLASTIC, QFP-208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 4992 LOGIC ELEMENTS
Clock Frequency-Max 140 MHz
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 147
Number of Inputs 147 147
Number of Logic Cells 4992
Number of Outputs 147 147
Number of Terminals 208 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 147 I/O 147 I/O
Output Function MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type LOADABLE PLD FIELD PROGRAMMABLE GATE ARRAY
Propagation Delay 0.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 208
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare EPF10K100EQC208-3 with alternatives

Compare EP1K100QC208-3N with alternatives