EPF10K100EQC208-1N vs EPF10K130EQC240-2X feature comparison

EPF10K100EQC208-1N Intel Corporation

Buy Now Datasheet

EPF10K130EQC240-2X Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 FQFP, QFP240,1.3SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-PQFP-G208 S-PQFP-G240
JESD-609 Code e3 e0
Length 28 mm 32 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 147 186
Number of Inputs 147 186
Number of Logic Cells 4992 6656
Number of Outputs 147 186
Number of Terminals 208 240
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 147 I/O 186 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.4 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 32 mm
Base Number Matches 2 2

Compare EPF10K100EQC208-1N with alternatives