EPF10K100EBC356-1XN vs EPF10K100EBC356-3N feature comparison

EPF10K100EBC356-1XN Altera Corporation

Buy Now Datasheet

EPF10K100EBC356-3N Altera Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 356 356
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B356 S-PBGA-B356
JESD-609 Code e1 e1
Length 35 mm 35 mm
Number of I/O Lines 274 274
Number of Terminals 356 356
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 274 I/O 274 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA356,26X26,50 BGA356,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 0.4 ns 0.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.63 mm 1.63 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 2 2

Compare EPF10K100EBC356-1XN with alternatives

Compare EPF10K100EBC356-3N with alternatives