EPF10K100BQC240-2
vs
EPF10K100EQC240-2N
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240
|
34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240
|
Pin Count |
240
|
240
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
4992 LOGIC ELEMENTS
|
4992 LOGIC ELEMENTS
|
Clock Frequency-Max |
140 MHz
|
140 MHz
|
JESD-30 Code |
S-PQFP-G240
|
S-PQFP-G240
|
JESD-609 Code |
e0
|
e3
|
Length |
32 mm
|
32 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
189
|
189
|
Number of Inputs |
189
|
189
|
Number of Logic Cells |
4992
|
4992
|
Number of Outputs |
189
|
189
|
Number of Terminals |
240
|
240
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
189 I/O
|
189 I/O
|
Output Function |
MIXED
|
MIXED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
QFP240,1.3SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
12 ns
|
0.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Supply Voltage-Max |
2.7 V
|
2.625 V
|
Supply Voltage-Min |
2.3 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
32 mm
|
32 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Intel
|
|
|
|
Compare EPF10K100BQC240-2 with alternatives
Compare EPF10K100EQC240-2N with alternatives