EPF10K100BFC256-1
vs
EPF10K100BQC240-3
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
BGA
|
QFP
|
Package Description |
BGA,
|
FQFP,
|
Pin Count |
256
|
240
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
4992 LOGIC ELEMENTS
|
4992 LOGIC ELEMENTS
|
Clock Frequency-Max |
140 MHz
|
140 MHz
|
JESD-30 Code |
S-PBGA-B256
|
S-PQFP-G240
|
JESD-609 Code |
e0
|
e0
|
Length |
17 mm
|
32 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
191
|
189
|
Number of Terminals |
256
|
240
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
191 I/O
|
189 I/O
|
Output Function |
MIXED
|
MIXED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
11 ns
|
14.5 ns
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
2.1 mm
|
4.1 mm
|
Supply Voltage-Max |
2.7 V
|
2.7 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
17 mm
|
32 mm
|
Base Number Matches |
2
|
2
|
|
|
|