EPF10K100ABC356-1
vs
EPF10K100ABC356-2N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
LBGA, BGA356,26X26,50
|
BGA-356
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
Intel
|
JESD-30 Code |
S-PBGA-B356
|
S-PBGA-B356
|
JESD-609 Code |
e0
|
e1
|
Length |
35 mm
|
35 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
274
|
274
|
Number of Inputs |
274
|
274
|
Number of Logic Cells |
4992
|
4992
|
Number of Outputs |
274
|
274
|
Number of Terminals |
356
|
356
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 274 I/O
|
4 DEDICATED INPUTS, 274 I/O
|
Output Function |
REGISTERED
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA356,26X26,50
|
BGA356,26X26,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
0.6 ns
|
0.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.63 mm
|
1.63 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
35 mm
|
35 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
356
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare EPF10K100ABC356-1 with alternatives
Compare EPF10K100ABC356-2N with alternatives