EPCS64SI16N
vs
M25P64-VMF6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LEAD FREE, PLASTIC, SOIC-16
|
SOP, SOP16,.4
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.B.1.B.1
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Samacsys Manufacturer |
Intel
|
|
Clock Frequency-Max (fCLK) |
20 MHz
|
50 MHz
|
Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
10.3 mm
|
10.3 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
FLASH
|
Memory Width |
1
|
8
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Number of Words |
67108864 words
|
8388608 words
|
Number of Words Code |
64000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64MX1
|
8MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.59 mm
|
Standby Current-Max |
0.0001 A
|
0.00005 A
|
Supply Current-Max |
0.02 mA
|
0.02 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
7.5 mm
|
7.49 mm
|
Base Number Matches |
2
|
3
|
Data Retention Time-Min |
|
20
|
Programming Voltage |
|
2.7 V
|
Serial Bus Type |
|
SPI
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare EPCS64SI16N with alternatives
Compare M25P64-VMF6 with alternatives