EPCS1SI8N
vs
AT24CM01-SHM-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ATMEL CORP
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, PLASTIC, SOIC-8
SOP, SOP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
20 MHz
0.4 MHz
Endurance
100000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
5.29 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
EEPROM
Memory Width
1
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
131072 words
Number of Words Code
1000000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX1
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.16 mm
Standby Current-Max
0.00005 A
0.000001 A
Supply Current-Max
0.015 mA
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
1.7 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
40
Type
NOR TYPE
Width
3.9 mm
5.24 mm
Base Number Matches
2
2
Data Retention Time-Min
40
I2C Control Byte
1010DDMR
Serial Bus Type
I2C
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Compare EPCS1SI8N with alternatives
Compare AT24CM01-SHM-B with alternatives