EPC8QC100 vs EPC8QC100N feature comparison

EPC8QC100 Altera Corporation

Buy Now Datasheet

EPC8QC100N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-100 PLASTIC, QFP-100
Pin Count 100 100
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 66.7 MHz 66.7 MHz
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e3
Length 20 mm 20 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.15 mm 2.15 mm
Standby Current-Max 0.00015 A 0.00015 A
Supply Current-Max 0.09 mA 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 2 2

Compare EPC8QC100 with alternatives

Compare EPC8QC100N with alternatives