EPC4QC100 vs EPC4QC100N feature comparison

EPC4QC100 Altera Corporation

Buy Now Datasheet

EPC4QC100N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 1569872 1569872
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-100 PLASTIC, QFP-100
Pin Count 100 100
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12 12
Average Weight (mg) 952.15 952.15
CO2e (mg) 11425.8 11425.8
Total Weight 1739.5 1740.3
Category CO2 Kg 12 12
CO2 20874 20883.6
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 88 88
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-41-7 7440-41-7, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Clock Frequency-Max (fCLK) 66.7 MHz 66.7 MHz
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e3
Length 20 mm 20 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Standby Current-Max 0.00015 A 0.00015 A
Supply Current-Max 0.09 mA 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 2 1
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e

Compare EPC4QC100 with alternatives

Compare EPC4QC100N with alternatives