EPC1064LC20 vs XC17128ELPC20I feature comparison

EPC1064LC20 Altera Corporation

Buy Now Datasheet

XC17128ELPC20I AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP XILINX INC
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-20 PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Intel
Additional Feature 4 WIRE INTERFACE TO FLEX 8000 DEVICES USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
Clock Frequency-Max (fCLK) 4 MHz 15 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Length 8.9662 mm 8.9662 mm
Memory Density 65536 bit 131072 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX1 128KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 220 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 8.9662 mm 8.9662 mm
Base Number Matches 1 1
Standby Current-Max 0.00005 A
Supply Current-Max 0.005 mA

Compare EPC1064LC20 with alternatives

Compare XC17128ELPC20I with alternatives