EPB5033 vs B2038 feature comparison

EPB5033 PCA Electronics Inc

Buy Now Datasheet

B2038 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PCA ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature DESIGNED FOR USE WITH ALCATEL MTK-20131 MATCHED TO ALCATEL MICROELECTRONICS MTK-20131 ADSL CHIPSET; TURNS RATIO: 1:1:1:1
Height 12.7 mm 12.7 mm
Length 24.13 mm 26.67 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 26.67 mm 24.13 mm
Base Number Matches 1 1
Approvals UL 1950
Packing Method TRAY