EP9934-30
vs
EP9934-22
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PCA ELECTRONICS INC
|
PCA ELECTRONICS INC
|
Part Package Code |
SIP
|
SIP
|
Package Description |
SIP-8
|
SIP, SIP8,.06
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX RISE TIME CAPTURED
|
MAX RISE TIME CAPTURED
|
Family |
TTL
|
TTL
|
JESD-30 Code |
R-XSIP-T8
|
R-XSIP-T8
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
3
|
3
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SIP
|
SIP
|
Package Equivalence Code |
SIP8,.06
|
SIP8,.06
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Power Supply Current-Max (ICC) |
115 mA
|
115 mA
|
Programmable Delay Line |
NO
|
NO
|
Prop. Delay@Nom-Sup |
30 ns
|
22 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.62 mm
|
7.62 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Delay-Nom (td) |
30 ns
|
22 ns
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EP9934-30 with alternatives
Compare EP9934-22 with alternatives