EP9934-225 vs EP9934-90 feature comparison

EP9934-225 PCA Electronics Inc

Buy Now Datasheet

EP9934-90 PCA Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PCA ELECTRONICS INC PCA ELECTRONICS INC
Part Package Code SIP SIP
Package Description SIP-8 SIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX RISE TIME CAPTURED MAX RISE TIME CAPTURED
Family TTL TTL
JESD-30 Code R-XSIP-T8 R-XSIP-T8
JESD-609 Code e0 e0
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Taps/Steps 3 3
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP SIP
Package Equivalence Code SIP8,.06 SIP8,.06
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 225 225
Power Supply Current-Max (ICC) 115 mA 115 mA
Programmable Delay Line NO NO
Prop. Delay@Nom-Sup 225 ns 90 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.62 mm 7.62 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Total Delay-Nom (td) 225 ns 90 ns
Base Number Matches 1 1

Compare EP9934-225 with alternatives

Compare EP9934-90 with alternatives