EP910IDI-25
vs
PPLD910-15
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
WDIP,
|
DIP, DIP40,.6
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS
|
PAL WITH MACROCELLS; 24 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS
|
Clock Frequency-Max |
40 MHz
|
45.4 MHz
|
JESD-30 Code |
R-GDIP-T40
|
R-PDIP-T40
|
Length |
52.07 mm
|
52.26 mm
|
Number of Dedicated Inputs |
12
|
12
|
Number of I/O Lines |
24
|
24
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
12 DEDICATED INPUTS, 24 I/O
|
12 DEDICATED INPUTS, 24 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
WDIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE
|
Programmable Logic Type |
UV PLD
|
OT PLD
|
Propagation Delay |
28 ns
|
18 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.75 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Architecture |
|
PAL-TYPE
|
JESD-609 Code |
|
e0
|
Number of Inputs |
|
36
|
Number of Outputs |
|
24
|
Number of Product Terms |
|
240
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare EP910IDI-25 with alternatives
Compare PPLD910-15 with alternatives