EP910DC-40 vs 5962-8854801QA feature comparison

EP910DC-40 Texas Instruments

Buy Now Datasheet

5962-8854801QA Altera Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ALTERA CORP
Package Description DIP-40 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELL; CONFIGURABLE I/O
Architecture PAL-TYPE
Clock Frequency-Max 29.4 MHz 14.3 MHz
JESD-30 Code R-CDIP-T40 R-XDIP-T40
Number of Dedicated Inputs 12 12
Number of I/O Lines 24 24
Number of Inputs 36
Number of Outputs 24
Number of Product Terms 240
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 24 I/O 12 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type UV PLD UV PLD
Propagation Delay 43 ns 60 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Part Package Code DIP
Pin Count 40
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883

Compare EP910DC-40 with alternatives

Compare 5962-8854801QA with alternatives