EP8303-RC vs A1410T-25NS-BQ feature comparison

EP8303-RC PCA Electronics Inc

Buy Now Datasheet

A1410T-25NS-BQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PCA ELECTRONICS INC RCD COMPONENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX RISE TIME CAPTURED
Family 8303 1410
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e0
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Moisture Sensitivity Level 4
Number of Functions 1 1
Number of Taps/Steps 10 10
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 7.5 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 150 ns 25 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Length 20.3 mm
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Technology TTL
Time@Peak Reflow Temperature-Max (s) 10

Compare EP8303-RC with alternatives

Compare A1410T-25NS-BQ with alternatives