EP610LC28-15
vs
EP600LI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QLCC
QLCC
Package Description
QCCJ, LDCC28,.5SQ
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
16 MACROCELLS; 2 EXTERNAL CLOCKS
16 MACROCELLS
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
83.3 MHz
22.2 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.5062 mm
11.5316 mm
Number of Dedicated Inputs
4
4
Number of I/O Lines
16
16
Number of Inputs
20
20
Number of Outputs
16
16
Number of Product Terms
160
160
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 16 I/O
4 DEDICATED INPUTS, 16 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
17 ns
55 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
11.5316 mm
Base Number Matches
1
1
Compare EP610LC28-15 with alternatives
Compare EP600LI with alternatives