EP4SGX70HF35I4N vs EP4SGX70HF35C2 feature comparison

EP4SGX70HF35I4N Intel Corporation

Buy Now Datasheet

EP4SGX70HF35C2 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description LEAD FREE, FBGA-1152 FBGA-1152
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 800 MHz
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e1 e0
Length 35 mm 35 mm
Number of CLBs 29040 29040
Number of Inputs 488 488
Number of Logic Cells 72600 72600
Number of Outputs 488 488
Number of Terminals 1152 1152
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 29040 CLBS 29040 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 3.6 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 1152
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Technology CMOS
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 20

Compare EP4SGX70HF35I4N with alternatives

Compare EP4SGX70HF35C2 with alternatives