EP4SGX70DF29I4N
vs
EP4SGX70DF29M3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
29 X 29 MM, LEAD FREE, FBGA-780
,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
717 MHz
637.5 MHz
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e1
Length
29 mm
29 mm
Number of CLBs
2904
2904
Number of Inputs
372
372
Number of Logic Cells
72600
72600
Number of Outputs
372
372
Number of Terminals
780
780
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
2904 CLBS
2904 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.3 mm
3.3 mm
Supply Voltage-Max
0.93 V
0.93 V
Supply Voltage-Min
0.87 V
0.87 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
29 mm
Base Number Matches
2
1
ECCN Code
3A001.A.2.C
Temperature Grade
MILITARY
Compare EP4SGX70DF29I4N with alternatives
Compare EP4SGX70DF29M3 with alternatives