EP4SGX70DF29C4N vs EP4SGX70DF29C2XN feature comparison

EP4SGX70DF29C4N Intel Corporation

Buy Now Datasheet

EP4SGX70DF29C2XN Intel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description 29 X 29 MM, LEAD FREE, FBGA-780 29 X 29 MM, LEAD FREE, FBGA-780
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 800 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e1 e1
Length 29 mm 29 mm
Moisture Sensitivity Level 3
Number of CLBs 2904 2904
Number of Inputs 372 372
Number of Logic Cells 72600 72600
Number of Outputs 372 372
Number of Terminals 780 780
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2904 CLBS 2904 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.3 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
Base Number Matches 2 2
Technology CMOS

Compare EP4SGX70DF29C4N with alternatives

Compare EP4SGX70DF29C2XN with alternatives