EP4SGX530NF45C4ES
vs
EP4SGX530NF45I4G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
BGA,
BGA, BGA1932,44X44,40
Pin Count
1932
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B
S-PBGA-B1932
JESD-609 Code
e0
Length
45 mm
45 mm
Number of CLBs
21248
21248
Number of Terminals
1932
1932
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
21248 CLBS
21248 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1932,44X44,40
BGA1932,44X44,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.8 mm
3.4 mm
Supply Voltage-Max
0.93 V
0.93 V
Supply Voltage-Min
0.87 V
0.87 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
45 mm
45 mm
Base Number Matches
2
1
Number of Inputs
920
Number of Logic Cells
531200
Number of Outputs
920
Compare EP4SGX530NF45C4ES with alternatives
Compare EP4SGX530NF45I4G with alternatives