EP4SGX530KF43C4 vs EP4SGX530KF43I4 feature comparison

EP4SGX530KF43C4 Altera Corporation

Buy Now Datasheet

EP4SGX530KF43I4 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description FBGA-1760 FBGA-1760
Pin Count 1760 1760
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
JESD-609 Code e0 e0
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4 4
Number of CLBs 212480 212480
Number of Inputs 880 880
Number of Logic Cells 531200 531200
Number of Outputs 880 880
Number of Terminals 1760 1760
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 212480 CLBS 212480 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.7 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 42.5 mm 42.5 mm
Base Number Matches 2 2

Compare EP4SGX530KF43C4 with alternatives

Compare EP4SGX530KF43I4 with alternatives