EP4SGX360HF35I4 vs EP4SGX360HF35I3N feature comparison

EP4SGX360HF35I4 Intel Corporation

Buy Now Datasheet

EP4SGX360HF35I3N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-1152 LEAD FREE, FBGA-1152
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e0 e1
Length 35 mm 35 mm
Number of CLBs 141440 141440
Number of Inputs 564 564
Number of Logic Cells 353600 353600
Number of Outputs 564 564
Number of Terminals 1152 1152
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 14144 CLBS 141440 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 3.6 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 1152
Moisture Sensitivity Level 4
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare EP4SGX360HF35I4 with alternatives

Compare EP4SGX360HF35I3N with alternatives