EP4SGX360HF35I3N
vs
EP4SGX360FF35C3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
LEAD FREE, FBGA-1152
35 X 35 MM, FBGA-1152
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
717 MHz
717 MHz
JESD-30 Code
S-PBGA-B1152
S-PBGA-B1152
JESD-609 Code
e1
e0
Length
35 mm
35 mm
Number of CLBs
141440
14144
Number of Inputs
564
564
Number of Logic Cells
353600
353600
Number of Outputs
564
564
Number of Terminals
1152
1152
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
141440 CLBS
14144 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1152,34X34,40
BGA1152,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.6 mm
3.4 mm
Supply Voltage-Max
0.93 V
0.93 V
Supply Voltage-Min
0.87 V
0.87 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
1
3
Technology
CMOS
Temperature Grade
OTHER
Compare EP4SGX360HF35I3N with alternatives
Compare EP4SGX360FF35C3 with alternatives