EP4SGX360FH29C4 vs EP4SGX360FH29C4N feature comparison

EP4SGX360FH29C4 Intel Corporation

Buy Now Datasheet

EP4SGX360FH29C4N Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description 33 X 33 MM, HBGA-780 33 X 33 MM, LEAD FREE, HBGA-780
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e0 e1
Length 33 mm 33 mm
Number of CLBs 14144 14144
Number of Inputs 289 289
Number of Logic Cells 353600 353600
Number of Outputs 289 289
Number of Terminals 780 780
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 14144 CLBS 14144 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
Base Number Matches 3 1

Compare EP4SGX360FH29C4 with alternatives

Compare EP4SGX360FH29C4N with alternatives