EP4SGX360FH29C3N
vs
EP4SGX360FH29C4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
33 X 33 MM, LEAD FREE, HBGA-780
33 X 33 MM, HBGA-780
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
717 MHz
717 MHz
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e1
e0
Length
33 mm
33 mm
Number of CLBs
14144
14144
Number of Inputs
289
289
Number of Logic Cells
353600
353600
Number of Outputs
289
289
Number of Terminals
780
780
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
14144 CLBS
14144 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Voltage-Max
0.93 V
0.93 V
Supply Voltage-Min
0.87 V
0.87 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
33 mm
33 mm
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
BGA
Pin Count
780
Moisture Sensitivity Level
4
Peak Reflow Temperature (Cel)
220
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
20
Compare EP4SGX360FH29C3N with alternatives
Compare EP4SGX360FH29C4 with alternatives