EP4SGX180KF40I3 vs EP4SGX180KF40C2 feature comparison

EP4SGX180KF40I3 Intel Corporation

Buy Now Datasheet

EP4SGX180KF40C2 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-1517 FBGA-1517
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
JESD-609 Code e0 e0
Length 40 mm 40 mm
Number of CLBs 70300 70300
Number of Inputs 744 744
Number of Logic Cells 175750 175750
Number of Outputs 744 744
Number of Terminals 1517 1517
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 7030 CLBS 70300 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 3.6 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 40 mm 40 mm
Base Number Matches 3 2
Part Package Code BGA
Pin Count 1517
Total Weight 15839
Category CO2 Kg 12.2
CO2 193235.8
Compliance Temperature Grade Commercial Extended: +0C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 79
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 7440-38-2, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 20

Compare EP4SGX180KF40I3 with alternatives

Compare EP4SGX180KF40C2 with alternatives