EP4SGX180FF35C4 vs EP4SGX180HF35C2 feature comparison

EP4SGX180FF35C4 Altera Corporation

Buy Now Datasheet

EP4SGX180HF35C2 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 35 X 35 MM, FBGA-1152 FBGA-1152
Pin Count 1152 1152
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 800 MHz
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e0 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 3 4
Number of CLBs 7030 70300
Number of Inputs 564 564
Number of Logic Cells 175750 175750
Number of Outputs 564 564
Number of Terminals 1152 1152
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 7030 CLBS 70300 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.6 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 35 mm 35 mm
Base Number Matches 2 2

Compare EP4SGX180FF35C4 with alternatives

Compare EP4SGX180HF35C2 with alternatives