EP4SE530H40I3 vs EP4SE530H40C3NES feature comparison

EP4SE530H40I3 Altera Corporation

Buy Now Datasheet

EP4SE530H40C3NES Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description HBGA-1517 42.50 X 42.50 MM, LEAD FREE, HBGA-1517
Pin Count 1517
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
JESD-30 Code S-PBGA-B1517 S-PBGA-B
JESD-609 Code e0 e1
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4
Number of CLBs 212480 21248
Number of Inputs 976
Number of Logic Cells 531200
Number of Outputs 976
Number of Terminals 1517 1517
Organization 212480 CLBS 21248 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.8 mm 3.7 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 42.5 mm 42.5 mm
Base Number Matches 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare EP4SE530H40I3 with alternatives

Compare EP4SE530H40C3NES with alternatives