EP4SE530H40C3ES
vs
EP4SE530H40C4ES
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
42.50 X 42.50 MM, HBGA-1517
|
42.50 X 42.50 MM, HBGA-1517
|
Pin Count |
1517
|
1517
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Clock Frequency-Max |
717 MHz
|
717 MHz
|
JESD-30 Code |
S-PBGA-B
|
S-PBGA-B
|
JESD-609 Code |
e0
|
e0
|
Length |
42.5 mm
|
42.5 mm
|
Number of CLBs |
21248
|
21248
|
Number of Terminals |
1517
|
1517
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
21248 CLBS
|
21248 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.7 mm
|
3.7 mm
|
Supply Voltage-Max |
0.93 V
|
0.93 V
|
Supply Voltage-Min |
0.87 V
|
0.87 V
|
Supply Voltage-Nom |
0.9 V
|
0.9 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
42.5 mm
|
42.5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EP4SE530H40C3ES with alternatives
Compare EP4SE530H40C4ES with alternatives