EP4SE530H35C3NES vs EP4SE530H35C4ES feature comparison

EP4SE530H35C3NES Altera Corporation

Buy Now Datasheet

EP4SE530H35C4ES Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 42.50 X 42.50 MM, LEAD FREE, HBGA-1152 42.50 X 42.50 MM, HBGA-1152
Pin Count 1152 1152
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
JESD-30 Code S-PBGA-B S-PBGA-B
JESD-609 Code e1 e0
Length 42.5 mm 42.5 mm
Number of CLBs 21248 21248
Number of Terminals 1152 1152
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 21248 CLBS 21248 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.7 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 42.5 mm 42.5 mm
Base Number Matches 2 2

Compare EP4SE530H35C3NES with alternatives

Compare EP4SE530H35C4ES with alternatives