EP4S100G5F45I1N vs EP4S100G5F45I1 feature comparison

EP4S100G5F45I1N Intel Corporation

Buy Now Datasheet

EP4S100G5F45I1 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description LEAD FREE, FBGA-1932 FBGA-1932
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B S-PBGA-B
JESD-609 Code e1 e0
Length 45 mm 45 mm
Moisture Sensitivity Level 4 4
Number of CLBs 212480 212480
Number of Inputs 781 781
Number of Logic Cells 531200 531200
Number of Outputs 781 781
Number of Terminals 1932 1932
Operating Temperature-Max 100 °C
Operating Temperature-Min
Organization 21248 CLBS 212480 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1932,44X44,40 BGA1932,44X44,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 3.6 mm
Supply Voltage-Max 0.98 V 0.98 V
Supply Voltage-Min 0.92 V 0.92 V
Supply Voltage-Nom 0.95 V 0.95 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 45 mm 45 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code BGA
Pin Count 1932

Compare EP4S100G5F45I1N with alternatives

Compare EP4S100G5F45I1 with alternatives